Whadda WSAK206 The Lady Version: Assembly kit 3 V
Say hello to 'The Lady'! The solder set consists mainly of THT and 2 SMD components. Therefore, it is ideal for those who want to start SMD soldering.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Whadda
Say hello to 'The Lady'! The solder set consists mainly of THT and 2 SMD components. Therefore, it is ideal for those who want to start SMD soldering.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Whadda
Technical data
Operating voltage | 3 V |
---|---|
Operating voltage | 1 x CR2032 battery |
Version | Assembly kit |
Product type | The Lady |
The Lady
Say hello to 'The Lady'! The solder set consists mainly of THT and 2 SMD components. Therefore, it is ideal for those who want to start SMD soldering.
This text is machine translated.
Delivery
- 1x switch
- 4x 8 mm yellow LED
- 2x 5 mm yellow LED
- 1x SMD battery holder
- 12x 69 ohm resistors
- 1x printed circuit board
- Warranty: 24 months
- Manufacturer: Whadda
Comments
Batteries are not includedFrequently bought together
Customer reviews
Similar products
See and discover other items from category LED Kits