Whadda WSG104 Oscillator Version: Assembly kit 9 V
This is an audio oscillator kit, which resembles the MadLab electronic kit - hot wire. This kit can generate 8 different sounds from about 5 kHz (5000 cycles per second) to 300 Hz.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Whadda
This is an audio oscillator kit, which resembles the MadLab electronic kit - hot wire. This kit can generate 8 different sounds from about 5 kHz (5000 cycles per second) to 300 Hz.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Whadda
Technical data
Operating voltage | 9 V |
---|---|
Operating voltage | 9 V block |
Version | Assembly kit |
Product type | Oscillator |
Oscillator kit
This is an audio oscillator kit, which resembles the MadLab electronic kit - hot wire. This kit can generate 8 different sounds from about 5 kHz (5000 cycles per second) to 300 Hz.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Whadda
Comments
Battery not included in the delivery.Frequently bought together
Customer reviews
Similar products
See and discover other items from category LED Kits