Whadda WSG192 #####Tennisspiel Version: Assembly kit 3 V

  • Item no.: 2330770
  • Manufacturer no.: WSG192
  • EAN: 5410329725976

Tennis has never been so much fun! Play your favorite game whenever you want. Now extended with VGA-connection, in-built buzzer or line output and optional USB-connection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Whadda
  • Item no.: 2330770
  • Manufacturer no.: WSG192
  • EAN: 5410329725976

Tennis has never been so much fun! Play your favorite game whenever you want. Now extended with VGA-connection, in-built buzzer or line output and optional USB-connection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Whadda
  • VGA video output
  • Mini loudspeaker
  • Two background colors can be selected (green / brown)
  • Audio output (fixed volume)
  • 5 V mini USB port (optional)
  • BUTTON ON/OFF (off = USB mode)
Operating voltage 3 V
Operating voltage 2x AA battery
Version Assembly kit
Product type #####Tennisspiel

Technical data

  • VGA video output
  • Mini loudspeaker
  • Two background colors can be selected (green / brown)
  • Audio output (fixed volume)
  • 5 V mini USB port (optional)
  • BUTTON ON/OFF (off = USB mode)
Operating voltage 3 V
Operating voltage 2x AA battery
Version Assembly kit
Product type #####Tennisspiel

Frequently bought together

Similar products

See and discover other items from category LED Kits