Technical data
Type | Packaged |
---|---|
Resistance | 22 Ω |
Power rating | 25 W |
Tolerance ± | 1 % |
Length | 27.3 mm |
Width | 7.5 mm |
Height | 28 mm |
Max. temperature | 250 °C |
Min. temperature | -25 °C |
Insulation resistance | 10 GΩ |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 27.3 x 7.5 x 28 mm |
RoHS-compliant | Yes |
Type | 160022 |
Product type | Resistance wire |
Documents & Downloads
Wire Resistance in aluminum casing
- Warranty: 24 months
- Manufacturer: Widap
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors