
Number
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
Highlights & Details
Wire Resistance in aluminum casing
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Packaged
- Resistance
1.0 Ω
- Power rating
300 W
- Tolerance ±
5 %
- Length
127 mm
- Width
20.5 mm
- Height
73 mm
- Max. temperature
250 °C
- Min. temperature
-25 °C
- Insulation resistance
10 GΩ
- Content
1 pc(s)
- Dim
(L x W x H) 127 x 20.5 x 73 mm
- RoHS-compliant
Yes
- Type
WD300
Documents & Downloads
Datasheet
Datasheet 1525214 Widap 160522 Resistance wire 1.0 Ω Packaged 300 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1525214 Widap 160522 Resistance wire 1.0 Ω Packaged 300 W 5 % 1 pc(s)
Download
Download 1525214 Widap 160522 Resistance wire 1.0 Ω Packaged 300 W 5 % 1 pc(s)

