Technical data
Resistance | 100 Ω |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 170 W |
Connection | Screws |
Mechanical angle | 300 ° |
Electrical angle | 290 ° |
Shaft length | 14.5 mm |
Axle type | Metal , Smooth |
Axle Ø | 6 mm |
Thread size | M10 |
---|---|
Thread length | 10 mm |
(Ø) | 80 mm |
Tolerance ± | 5 % |
Content | 1 pc(s) |
Type | DP170 100R |
Dim | (Ø) 80 mm |
RoHS-compliant | Yes |
Product type | Wire-wound pot |
Documents & Downloads
Rotary resistance DP
- Warranty: 24 months
- Manufacturer: Widap
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers