Wiha 20783 Universal holder 6.3 mm (1/4"), magnetic. 71 mm
Sleeve: Metal, coated. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3. Drive: DIN 3126, ISO 1173, style E 6.3. Packaging: Plastic box, reusable and dust repellent. Application: The strong Neodym ring magnet even holds long screws …
Sleeve: Metal, coated. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3. Drive: DIN 3126, ISO 1173, style E 6.3. Packaging: Plastic box, reusable and dust repellent. Application: The strong Neodym ring magnet even holds long screws …
Universal holder 6.3 mm (1/4"), magnetic.
Sleeve: Metal, coated. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3. Drive: DIN 3126, ISO 1173, style E 6.3. Packaging: Plastic box, reusable and dust repellent. Application: The strong Neodym ring magnet even holds long screws securely. Enables easy fastening of screws. Extra: With strong Neodym magnet. Particularly small ring magnet inner diameter, also suitable for drywall screws. Ring magnet sleeve springs back to the last fastening phase, allowing a view of the screw head and enabling precise recessing. Ring magnet sleeve can be pushed back and thus "deactivated" if required.
Facts
- Particularly strong neodymium magnet
- extraction force 16 N (approx. 1.6 kg)
- Stainless steel and glass-fiber reinforced plastic
- For bits to DIN 3126, ISO 1173, Form C6
- With integrated neodymium magnet
- Made of robust steel, anti-corrosive
- DIN 3126, ISO 1173, Form E6.3 bits.
- Plastic box reusable, with SB-hanger
- Neodymium magnet retaining screw securely
- for easy fastening screws
- Magnet-On/Off: The ring magnet can be enabled or disabled depending on the demand, aware
- flip back: the ring magnet sleeve jumps to the last gland phase back automatically and gives view of the screw head-free
- enables targeted sink
- Magnetic activated: 62 mm
- Magnetic deactivated: 71 mm.
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Socket Bits