Wiha 320N ZK6 SO VDE Screwdriver set 6-piece Slot, Pozidriv
For work within the range of live parts to 1.000 V AC. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, bronzed. Protective insulation spray…
For work within the range of live parts to 1.000 V AC. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, bronzed. Protective insulation spray…
SoftFinish ® slotted/Pozidriv Screwdriver Set, 6-piece.
For work within the range of live parts to 1.000 V AC. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, bronzed. Protective insulation sprayed directly on to the blade. Standards: DIN ISO 2380. IEC 60900:2004.
Delivery
- SoftFinish ® electric screwdrivers 2.5 x 75/3.5 x 100/4.5 x/ 4.5 x 125/ 5.5 x 125 mm
- SoftFinish ® crosshead screwdrivers PZ 1 x 80/PZ 2 x 100 mm.
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Screwdriver sets