Wiha 32318 SD tweezers AA Pointed 130 mm
Standards: IEC 61340-5-1. Tip form: Straight with a strong tip. Design: Smooth gripping surfaces, gripping surfaces without grooves. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material:…
- Warranty: 24 months
- Manufacturer: Wiha
Standards: IEC 61340-5-1. Tip form: Straight with a strong tip. Design: Smooth gripping surfaces, gripping surfaces without grooves. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material:…
- Warranty: 24 months
- Manufacturer: Wiha
Technical data
- IEC 61340-5-1; anti-static, anti-magnetic, acid-resistant
Length | 130 mm |
---|---|
Weight | 19 g |
Material | Chrome nickel stainless steel |
Material properties | alloyed |
Tip shape | Pointed |
Type | AA |
Material (details) | Specially alloyed, stainless steel, chrome-nickel stainless steel |
Product type | SD tweezers |
Universal Tweezers Professional ESD
Standards: IEC 61340-5-1. Tip form: Straight with a strong tip. Design: Smooth gripping surfaces, gripping surfaces without grooves. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material: Special alloyed, non-rusting, chromium-nickel stainless steel. Application: Universal tweezers for all current electronics applications.
Facts
- Application: Universal tweezers for all standard applications in the electronics.
- Design: Smooth gripping surfaces, gripping surfaces without leaving grooves. Anti-glare black coated and anti-static. Anti-magnetic and acid-resistant. Surface resistance 106 - 109 Ohm. IEC 61340-5-1 compliant
- Material: Specially alloyed, stainless steel, chrome-nickel stainless steel.
- Warranty: 24 months
- Manufacturer: Wiha
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers