Wiha 44574 Electrical contractors Tool bag (+ tools) 18-piece (W x H x D) 250 x 280 x 80 mm
Simplifies your work: Improved accessibility in cramped work situations, such as in installation boxes due to slim design. Saves time: Stripping and stripping of coaxial cables in just one operation with fixed dimensions and length stop. Saves space:…
Simplifies your work: Improved accessibility in cramped work situations, such as in installation boxes due to slim design. Saves time: Stripping and stripping of coaxial cables in just one operation with fixed dimensions and length stop. Saves space:…
Tool set Electrician mixed, 18-piece incl. belt pouch (44574)
Simplifies your work: Improved accessibility in cramped work situations, such as in installation boxes due to slim design. Saves time: Stripping and stripping of coaxial cables in just one operation with fixed dimensions and length stop. Saves space: Compact tool with all functions for processing and mounting coaxial cables with F-plug. Application: For stripping and stripping all common coaxial cables (e.g. antenna and transmission cables) from 6 mm - 8 mm external diameter.
Simplifies your work: Free hands and no damage to the work trousers with a bag that can be attached to the belt. Increases your safety: Wiha slim blades ensure good and protected access to deep-lying screws. Increases your safety: Internationally excellent VDE insulated tools, individually tested at 10,000 V AC and approved for 1,000 V AC. Protects your health: With patented SoftFinish® handle design for hand- and muscle-protecting work. Recommended by AGR doctors and therapists! Increases your efficiency: All important tools quickly available, always with you.Dimensions: 28 x 25 x 8 cm Application: The basic tool for demanding work in the electrician area.
The protective insulation lets you work on components carrying voltages up to 1,000 V AC. Having the right tool for use not within reach means unnecessary time, especially in mobile use. With the 18-piece Tool set for electricians are always ready to use thanks to the practical belt bag all the utensils for applications in the electrician area with only one hand grip. The user has both hands free to work during the work operation. In terms of content, the Set Electrician offers a wide range of essential, practical hand tools for the electrician. Among other things, the set contains the precise PicoFinish® electric fine screwdrivers, the SoftFinish® electric slim Fix screwdrivers, the Wiha torch and the installation pliers TriCut. In addition, the practical belt bag offers storage space for other utensils and can be attached quickly and easily to the belt.
This text is machine translated.
Delivery
- 1x Installation pliers TriCut Professional electric 170 mm (38552)
- 1x Professional electric needle-nose pliers with 200 mm straight cutting edge (26727)
- 1x Professional electric side cutter with DynamicJoint® 140 mm (43326)
- 1x Electrician Longlife® limb 2 m metric, 10 links 15 mm (42068)
- 1x torch with LED, laser and UV light in blister incl. 3x AAA batteries 100 - 310 lm (41286)
- 1x fine screwdriver PicoFinish® electric slotted 1.5 x 50 mm (42374)
- 1x fine screwdriver PicoFinish® electric slotted 2.5 x 65 mm (42376)
- 1x fine screwdriver PicoFinish® electric Phillips PH00 x 50 mm (42379)
- 1x fine screwdriver PicoFinish® electric Phillips PH0 x 65 mm (42378)
- 1x SoftFinish® electric slimFix slotted screwdriver 3.5 x 100 mm (35446)
- 1x SoftFinish® electric slimFix slotted screwdriver 4 x 100 mm (35390)
- 1x SoftFinish® electric slimFix slotted screwdriver 5.5 x 125 mm (35391)
- 1x SoftFinish® electric slimFix Pozidriv screwdriver PZ1 x 80 mm (35395)
- 1x SoftFinish® electric slimFix PlusMinus/Pozidriv SL/PZ2 x 100 mm (36330) screwdriver
- 1x SoftFinish® electric slimFix TORX® T10 x 100 mm (36536) screwdriver
- 1x SoftFinish® single-pole voltage tester, 110 - 250 V transparent slot, with 3 mm plug-in clip (34745)
- 1x Measuring tape 5 m
- 1x tool belt pouch.
Comments
Customer reviews
Similar products
See and discover other items from category Tool Bags