
Electric 26-piece tool backpack set
Highlights & Details
- Application: The basic equipment for the mobile mechanic.
Technical specifications
- Dim
(W x H x D) 330 x 480 x 230 mm
- Product type
Tool backpack (equipped)
- Range of uses
Electrical contractor
- Material
Polypropylene
Polyamide
- Factory colour
Red
Black
- Height
480 mm
- Width
330 mm
- Depth
230 mm
- Weight
7.34 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2347567 Wiha Set L electric 45153 Electrical contractor Tool backpack (equipped) 26-piece (W x H x D) 330 x 480 x 230 mm
User & Safety Instructions
User & Safety Instructions 2347567 Wiha Set L electric 45153 Electrical contractor Tool backpack (equipped) 26-piece (W x H x D) 330 x 480 x 230 mm
Information
Information 2347567 Wiha Set L electric 45153 Electrical contractor Tool backpack (equipped) 26-piece (W x H x D) 330 x 480 x 230 mm
Description
This text is machine translated.
Features
- Meets your requirements: Robust and durable backpack equipped with a selection of high-quality hand tools for mobile use.
- Increases your flexibility: Space for additional tools and additional storage space for small parts and machines.
- Protects your health: Ergonomic grip design makes working easier and prevents occupational diseases.
Scope of delivery
- 1x stripping tool for round cable (44620)
- 1x Professional electric Multi-grip Pliers with Pushbutton Adjustment (37450)
- 1x Installation pliers TriCut Professional electric (38552)
- 1x Professional electric side cutter with DynamicJoint® (43335)
- 1x Professional electric needle-nose pliers with straight cutting edge (26727)
- Professional electric 1x Combination Pliers with DynamicJoint® and OptiGrip with Extra Long Edge (26708)
- 1x voltage tester Volt Detector, non-contact, single-pole 12 – 1,000 V/AC incl. 2x AAA batteries (43797)
- 1x torch with LED, laser and UV light in blister incl. 3x AAA batteries (41286)
- 1x Electrician Longlife® limb 2 m metric, 10 links (42068)
- 1x Allen key set in ProStar holder Hexagonal ball head 10-pcs. Matt chrome-plated (07185)
- 1x backpack
- 1x SoftFinish® electric slimFix PlusMinus/Pozidriv SL/PZ2 x 100 mm (36330) screwdriver
- 1x SoftFinish® electric slimFix slotted screwdriver 5.5 x 125 mm (35391)
- 1x SoftFinish® electric slimFix Pozidriv screwdriver PZ1 x 80 mm (35395)
- 1x SoftFinish® electric slimFix Pozidriv screwdriver PZ2 x 100 mm (35396)
- 1x SoftFinish® electric slimFix PlusMinus/Pozidriv SL/PZ2 x 100 mm (36330) screwdriver
- 1x Universal wrench with double joint for male triangular, male square and double bit (44001)
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
























