Wiha Bit set 44684
Having the right tool for use not within reach means unnecessary time, especially in mobile use. With the 40-piece Socket wrench and bit set 1/4" can be easily carried out thanks to the practical belt pouch screwing with just one hand grip. With the …
Having the right tool for use not within reach means unnecessary time, especially in mobile use. With the 40-piece Socket wrench and bit set 1/4" can be easily carried out thanks to the practical belt pouch screwing with just one hand grip. With the …
Socket wrench and bit set 1/4"
Having the right tool for use not within reach means unnecessary time, especially in mobile use. With the 40-piece Socket wrench and bit set 1/4" can be easily carried out thanks to the practical belt pouch screwing with just one hand grip. With the set of the most common 1/4" hexagonal socket wrench inserts in the sizes of 4 - 14 mm diverse bits, a bit holder, a ratchet wrench, two extensions, a cardan joint and a 1/4" socket wrench adapter, the user is well equipped for installation and assembly work. In addition, the ergonomically shaped SoftFinish® screwdriver with magnetic bit holder guarantees particularly hand-protecting screw connections. Thanks to the 1/4" socket wrench adapter, the SoftFinish® screwdriver can be used not only for the bits supplied, but also for the socket wrench inserts. This allows the user a wide range of applications. The enclosed ratchet wrench, in combination with the selection of socket keys, gives the necessary flexibility in the work application. In addition, the user has a short return angle when working with the ratchet wrench thanks to the fine teeth with 72 teeth. The forward/reverse operation can be adjusted variably by means of the integrated changeover lever. In combination with the enclosed extensions, low-lying nuts and screws can be easily reached. The socket wrenches and extensions are locked mechanically. The change is made by pressing the release button. Made of high-quality chromium-vanadium steel, the socket wrench inserts stand for durability and robustness, not least thanks to their corrosion-resistant and easy-to-clean surface. The practical bag can be used by its clever design both as a belt bag as well as daily storage for the set. The non-slip surface helps to maintain strong grip even in oily or wet working situations.
This text is machine translated.
Delivery
- 1x tool belt pouch
- 1x 1/4" reversible ratchet wrench (44666)
- 1x socket wrench set 1/4" external hexagon 4 mm (44669)
- 1x socket wrench set 1/4" external hexagon 4.5 mm (44677)
- 1x socket wrench set 1/4" hexagonal head 6 mm (44670)
- 1x socket wrench set 1/4" external hexagon 5.5 mm (44671)
- 1x socket wrench set 1/4" hexagonal head 6 mm (44672)
- 1x socket wrench set 1/4" external hexagon 7 mm (44673)
- 1x socket wrench set 1/4" external hexagon 8 mm (44674)
- 1x socket wrench set 1/4" external hexagon 9 mm (44675)
- 1x socket wrench set 1/4" external hexagon 10 mm (44676)
- 1x socket wrench set 1/4" external hexagon 11 mm (44678)
- 1x socket wrench set 1/4" external hexagon 12 mm (44679)
- 1x socket wrench set 1/4" external hexagon 13 mm (44680)
- 1x socket wrench set 1/4" external hexagonal head 14 mm (44681)
- 1x 1/4" extension for socket wrench inserts 75 mm (44667)
- 1x 1/4" extension for socket wrench inserts 150 mm (44668)
- 1x cardan joint with ball inner square, outer square 1/4" (44682)
- 1x screwdriver with SoftFinish® magnetic 1/4" 125 mm (32160) bit holder
- 1x Bit holder CentroFix Force mechanically lockable 1/4", magnetic (39133)
- 1x bit standard 25 mm slot 1/4" 4.5 mm (01623)
- 1x bit standard 25 mm slot 1/4" 5.5 mm (01624)
- 1x bit standard 25 mm slot 1/4" 6.5 mm (01626)
- 1x bit standard 25 mm Phillips 1/4" PH1 (01657)
- 1x bit standard 25 mm Phillips 1/4" PH2 (01658)
- 1x bit standard 25 mm Pozidriv 1/4" PZ1 (01688)
- 1x bit standard 25 mm Pozidriv 1/4" PZ2 (01689)
- 1x bit standard 25 mm Pozidriv 1/4" PZ3 (01690)
- 1x Bit Standard 25 mm TORX® 1/4" T10 (01716)
- 1x Bit Standard 25 mm TORX® 1/4" T15 (01717)
- 1x Bit Standard 25 mm TORX® 1/4" T20 (01718)
- 1x Bit Standard 25 mm TORX® 1/4" T25 (01719)
- 1x Bit Standard 25 mm TORX® 1/4" T27 (01720)
- 1x Bit Standard 25 mm TORX® 1/4" T30 (01721)
- 1x Bit Standard 25 mm TORX® 1/4" T40 (01722)
- 1x bit standard 25 mm hexagonal 1/4" 3 mm (01705)
- 1x bit standard 25 mm hexagonal 1/4" 4 mm (01706)
- 1x bit standard 25 mm hexagonal 1/4" (01707)
- 1x bit standard 25 mm hexagonal 1/4" 6 mm (01708)
- 1x tool shank square socket, inner hexagonal C6.3 1/4", 1/4" (01933).
Comments
Customer reviews
Similar products
See and discover other items from category Socket Wrench Sets