Highlights & Details
Torx ESD screwdriver
Technical specifications
- Product type
Torx screwdriver
- Range of use
ESD
- Size
T 5
- Blade length
60 mm
- Length
164 mm
- Handle Ø
23 mm
- Handle length
104 mm
- Blade type
Round
- Blade Ø
3.5 mm
- Material
Chrome moly vanadium steel
- Material properties
matt chrome plating
tempered
- DIN standard
DIN EN 61340-5-1
- Width
1.00 mm
- Height
1.00 mm
- Dim
(L x W x H) 164 x 1.00 x 1.00 mm
- Weight
28.0000
- Downforce
Star socket
- Screwdriver features
Multi-purpose tool grip
- EN standard
EN 61340-5-1
- Handle grip dimensions
(L x Ø) 104 x 23 mm
- Standards
IEC 61340-5-1 compliant
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 815702 Wiha 362SF ESD T5x60 ESD Torx screwdriver Size (screwdriver) T 5 Blade length: 60 mm DIN EN 61340-5-1
Description
Features
- Ergonomic Wiha SoftFinish multi-component grasp with unreeling protection
- Blade from high-quality chrome vanadium molybdenum steel, continuous hardened, matte-chromium-plates
- Wiha ChromTop® blade pointed
- Surface resistance 106 - 109 ohm.