Wiha Industrial 41330 Electrician Side cutter 200 mm
Simplifies your work: Up to 40% higher cutting force thanks to optimized lever transmission. Protects your health: Relaxing work in continuous use thanks to the opening spring. Protects your health: Special joint construction DynamicJoint reduces the…
Simplifies your work: Up to 40% higher cutting force thanks to optimized lever transmission. Protects your health: Relaxing work in continuous use thanks to the opening spring. Protects your health: Special joint construction DynamicJoint reduces the…
Industrial electric power side cutter with DynamicJoint with on/off opening spring
Simplifies your work: Up to 40% higher cutting force thanks to optimized lever transmission. Protects your health: Relaxing work in continuous use thanks to the opening spring. Protects your health: Special joint construction DynamicJoint reduces the effort required for cutting. Reduces your costs: Long-lasting by high quality chrome-plated pliers surface against rust. Offers you full protection: Each tool individually at 10,000 V AC tested and approved for 1,000 V AC.Application: Power-optimized all-round diagonal cutter for cutting soft to extremely hard wires and cables. Standards: Tested according to IEC 60900.Cutting cables and wires in permanent use requires a lot of effort and causes a strong strain on the wrists. The Wiha power side cutter with two-component grip enables power-saving cutting under hard conditions. The pliers joint with DynamicJoint ensures optimum transmission of hand force to the cutting edges and up to 40% higher cutting force. Thanks to the release opening spring, effortless working is possible just in the permanent use. The powerful pliers with semicircular head shape also guarantees a clean cutting edge. The ergonomically shaped pliers grips ensure that you are comfortable and effortless to work. In addition, the power side cutter is manufactured according to the international standard IEC 60900 and is thus approved for work in the area of conducting parts up to 1,000 V AC. This power side cutter is the ideal tool for applications in electrical engineering.DIN ISO 5749.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Side Cutters