Wiha Longlife 27059 Yardstick 2 m Plastic
Material: Polyamide reinforced with fibre-glass is scratch, score and bend-proof, resistant to chemicals, and doesn't swell with water contact. Joints: Play-free, wear-free and dirt-resistant joint with spring pin for constant tension. Handy 90° latc…
- Warranty: 24 months
- Manufacturer: Wiha
Material: Polyamide reinforced with fibre-glass is scratch, score and bend-proof, resistant to chemicals, and doesn't swell with water contact. Joints: Play-free, wear-free and dirt-resistant joint with spring pin for constant tension. Handy 90° latc…
- Warranty: 24 months
- Manufacturer: Wiha
Longlife® Plus ruler, 2m, metric, 10 members
Material: Polyamide reinforced with fibre-glass is scratch, score and bend-proof, resistant to chemicals, and doesn't swell with water contact. Joints: Play-free, wear-free and dirt-resistant joint with spring pin for constant tension. Handy 90° latching for all joints. Scale: Deep embossed black scale in 1 mm increments. Every 10 cm is marked in red. Accuracy: CE conformity, EU standard accuracy class III. Extra: Readable from both sides through a second, backwards running scale (Recto Verso). Depth measurement with push-out depth gauge. Angle measurement with anchoring of depth gauge in fixation hole.
Facts
- Extra: wear-resistant metal ends at the start and end of song. Double-sided read by running down scale (recto verso).
- Joint: free of play, wear-free and schmutzunempfindliches joint with spring rod for a uniformly high voltage. Useful 90 ° click-stop all the joints.
- Accuracy: CE-conformity, EU-Standard Accuracy class III.
- Material: fiberglass reinforced polyamide is Ritz-, scratch-proof, chemical resistant and particularly bending and swells not in contact with water.
- Division: deep embossed, black division in 1 mm steps, red embossed numeric numbers.
- Warranty: 24 months
- Manufacturer: Wiha
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tape Measures & Yardsticks