Who knows exactly which carries out daily many glands, time and effort it costs and how strong the wrists on time. With the world's first E-screwdriver speedE ® from Wiha include these problems with a times are a thing of the past! The speedE ® screwed at least 2 times as fast as with a conventional screwdriver and thanks to the material protection function still has full control over the tightening force. At 0.4 Nm switches the electrical support for the protection of the material automatically and the finale, manual tightening can be carefully by hand. By the electric ratchet function and the award-winning soft finish handle shape reduces the speedE ® felt the load on the muscles, tendons and joints and is for this reason of physicians and physiotherapists EGR is recommended. The integrated LED light illuminated in the goal of the screw and the workpiece, to which is working. Efficiency in day-to-day life brings the E-screwdriver in particular, thanks to its small, compact design. With the included standard battery of the type 18500 per charge at least 800 screw connections can be made. In combination with the removable Wiha slim bits, it can also be used for a variety of different screw profiles. As VDE & IEC certified product is the E-screwdriver for work on live parts up to 1000 V AC. It offers the electrician full protection in his daily work.
3 STEPS IN 1 move.
Smart time saving! The speedE ®, three steps in a motion, and is therefore at least twice as fast as with a conventional screwdriver.
1. Fast, electrical screw 2. Automatic Material Protection Function in 0.4 Nm3. Manual fixation with full feeling.
This text is machine translated.