Wiking 0776 51 Gauge 1 MAN TGS 2-axle tractor Ackerdiesel Black
Precision model construction now also in truck construction – the 1:32-premiere starts with the latest MAN generation. The traditional model builders of Wiking are for the first time presenting a truck model with a 32-fold miniaturization, with the i…
Precision model construction now also in truck construction – the 1:32-premiere starts with the latest MAN generation. The traditional model builders of Wiking are for the first time presenting a truck model with a 32-fold miniaturization, with the i…
1:32 MAN TGS 2-axle tractor, black
Precision model construction now also in truck construction – the 1:32-premiere starts with the latest MAN generation. The traditional model builders of Wiking are for the first time presenting a truck model with a 32-fold miniaturization, with the implementation of which the model builders justify their philosophy and their ambitions in an agricultural scale. Here are the small details that are always fun at Wiking: The new MAN TGS 18,510 4x4 is found in the same paint as the "AckerDiesel" were on the way for a debut - a reminiscence of the former MAN tractors of the 1950s! And even the number plate "MK-AD 510" shortens in the middle a little hidden, but with a wink the acordiesel relationship. Archetype is the latest MAN TGS 18,510 4x4 Euro 6d. This tractor, which is miniaturized for its premiere in the permanent all-wheel drive version, is building a bridge to the subject of agriculture. There, the models of these teams find their everyday use, because they are increasingly swinging between the field, the road and the further processing. They are convincing with the desired high payload, but at the same time they are on the way in the field with great traction.Wiking presents the two-axle solo tractor in the finest detail and decoration. The model comprises a combination of plastic and zinc die-cast components. The combination of both the materials makes the realistic impression perfect in the 1:32-miniature. The tractor is surprised by a variety of filigree, moving elements, which correspond completely to the internationally popular and renowned scale in its possibilities. This allows the doors to be opened – the view into the interior of the cabin holds a typical visible detail fascination for WIKING. In addition, the radiator grille can be swiveled upwards, so that a view of the built-in units opens. The front axle has a steering function, the tilting cab releases the supervision of the precisely reproduced engine below. Moreover, the rear of the tractor allows for a smooth combination with trailers already available in the WIKING agricultural range. In this way, attractive teams can be formed with the model premiere. In the prime model, the tires are of course rough designed in accordance with the all-wheel function. The appearance is particularly impressive due to the higher chassis and the high-profile exhaust pipe. The semi-trailer plate has a lever mounted to the front that enables the trailer to be secured. Wiking remains true to its modeling ambitions in each phase: Model builders do not of course use any extensive 1:32-scale accessories. Finest warning lights and naturally chrome-plated fanfare horn vivividly evaluate the precision model. In addition, there are extensive additions, such as side mirrors, as well as sun visors and windscreen wipers. As an additional attachment, Wiking implements a tire pressure control system.
This text is machine translated.
Highlights & Details
- Based on a real truck
Comments
Accurate miniature scale model for grown-up collectors.Product re-release may result in colours other than shown.
Customer reviews
Similar products
See and discover other items from category HGVs & Buses