Wiking 077863 Gauge 1 Claas Axion 950
New Claas Axion enters the digital ageClaas can look back on a successful series with his axion series. Wiking accordingly presents the 1:32 model in series-optimized optics. The axion has always been ready for the very big tasks – also because of th…
New Claas Axion enters the digital ageClaas can look back on a successful series with his axion series. Wiking accordingly presents the 1:32 model in series-optimized optics. The axion has always been ready for the very big tasks – also because of th…
1:32 Claas Axion 950
New Claas Axion enters the digital ageClaas can look back on a successful series with his axion series. Wiking accordingly presents the 1:32 model in series-optimized optics. The axion has always been ready for the very big tasks – also because of the Claas innovations. Of course, the digital world is also entering the tractor cockpit. Whether difficult terrain or changing ground conditions – many decisions have to be made within the shortest possible time, so that the quality of work is correct. It is good that the tractor does work. With CEMOS, this is a self-learning driver assistance system. As the first and only system on the market, it optimizes both the tractor and attachments such as the pit and plow. It helps the driver to adjust ballast and tire pressure. CEMOS creates default values for all important engine, transmission and implement settings. This means that the axion is always on the move with optimum traction and soil protection. With CEMOS, companies increase area performance, improve quality of work and save up to 12% diesel fuel.Wiking is modifying the model update to make many of the former and interior interiors that make the Claas tractor appear more up-to-date. The interior of the cab is equipped with a new CEBIS control panel in the cab. LED beacons are now mounted on the roof edge, while folding warning panels are visible on the left and right of the cab, which can also be folded forward by 90°. There are also new work lights on the front of the cab as well as new mirrors with wide angle function. The front indicators appear in a new design. On the tractor, the bonnet can be opened with a view to the miniaturized drive unit, the upper and lower links with front weight are movable. The driver's door and rear window can be opened on the cab while the door mirrors can be folded. Wiking manages a detailed cabin with instruments, but also the delicate printing of license plates, warning signs and lights. The hydraulic connections are also printed precisely. For realistic representation, the pendulum axis can be controlled via the steering wheel. The connection option for the cardan shaft is located at the rear. The exhaust pipe appears in chrome finish, the tractor has coarse tires.
This text is machine translated.
Comments
Accurate miniature scale model for grown-up collectors.Product re-release may result in colours other than shown.
Customer reviews
Similar products
See and discover other items from category Agricultural Plant