WIKO Jerry Smartphone 16 GB 5 inch (12.7 cm) Dual SIM Android™ 6.0 Marshmallow Turquoise-silver

  • Item no.: 1457221
  • Manufacturer no.: WIKJERDE16GBLSST
  • EAN: 6943279410757

JERRY THE TRENDY ONE!What a look! What a display! Jerry and is the in a super stylish metal design with fresh color tones. For high-performance has also been ensured: No matter what JERRY is used, the 5 inch (12.7 cm) display with IPS technology prov…

  • Warranty: 24 months
  • Manufacturer: WIKO
  • Item no.: 1457221
  • Manufacturer no.: WIKJERDE16GBLSST
  • EAN: 6943279410757

JERRY THE TRENDY ONE!What a look! What a display! Jerry and is the in a super stylish metal design with fresh color tones. For high-performance has also been ensured: No matter what JERRY is used, the 5 inch (12.7 cm) display with IPS technology prov…

  • Warranty: 24 months
  • Manufacturer: WIKO
Operating system (Version) Android™ 6.0 Marshmallow
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 12.7 cm
Screen size diagonal (inches) 5 inch
Display resolution 854 x 480 p
Resolution of built-in camera 5 MP
Front camera resolution 2 MP
Memory capacity 16 GB
Memory card slots microSD card (up to 64 GB)
RAM
1 GB
SIM card type Mini SIM , Micro SIM
Bluetooth Yes
Bluetooth 4.0
GSM standard GSM/2G , UMTS/3G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 900 MHz , 2100 MHz
Data transfer EDGE , GPRS , HSDPA 21,6 MBit/s , HSUPA 5,76 MBit/s
Features OTG support
Contract None
Colour Turquoise-silver
Built-in Glonass No
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
SAR value 0.454 W/kg
Max. talk time 20 h
Standby max. 444 h
Width 73.5 mm
Height 145.1 mm
Depth 9.6 mm
Weight 166 g
Interfaces Audio stereo (3.5 mm jack) , Micro USB 2.0
Rechargeable battery technology LiPo
Hybrid SIM slot
No
Type Jerry
SIM card type
Dual SIM
Battery capacity 2000 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 6.0 Marshmallow
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 12.7 cm
Screen size diagonal (inches) 5 inch
Display resolution 854 x 480 p
Resolution of built-in camera 5 MP
Front camera resolution 2 MP
Memory capacity 16 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones