
Wiko Power U30 6.82" (17.32 cm) smartphone
Highlights & Details
- Screen size diagonal 17.3 cm (6.82 inch)
- HD+
- CPU type: Octa Core
- 2.3 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card (up to 256 GB)
- Resolution of built-in camera: 13 MP, 2 MP
- Front camera resolution: 5 MP
- Carbon, Blue
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
Power U30
- GSM standard
WiFi
- Factory colour
Carbon
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
17.3 cm
- Screen size diagonal (inches)
6.82 inch
- Display resolution mode
HD+
- Resolution of built-in camera
13 MP
2 MP
- Front camera resolution
5 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
6000 mAh
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- SAR value
1.362 W/kg
- Max. talk time
74.6 h
- Standby max.
891 h
- Width
78.6 mm
- Height
173.8 mm
- Depth
9.45 mm
- Weight
214 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
Wi-Fi
Bluetooth
- Type
EU
- Type
power U30
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2386395 WIKO Mobile Power U30 EU 64 GB Carbon, Blue 17.3 cm (6.82 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2386395 WIKO Mobile Power U30 EU 64 GB Carbon, Blue 17.3 cm (6.82 inch) Smartphone
Information
Repairability/durability data sheet 2386395 WIKO Mobile Power U30 EU 64 GB Carbon, Blue 17.3 cm (6.82 inch) Smartphone
Description
Features
- Extremely durable 6000 mAh rechargeable battery for certified 4 days use
- AI power optimization and fast charging
- 6.82 inch (17.32 cm) HD+ display
- Triple camera for triple fun
- OCTA-core processor for a smart and smooth operation
- 64 GB internal memory. Can be extended by up to 256 GB with a MicroSD card
- Android 11
- This text is machine translated.
Scope of delivery
- Wiko Power U30 Smartphone, AC adapter, headset, data cable (USB-Type-C), Google Assistant user manual, Quick Start Guide, Safety Book
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones






