WIKO Robby Smartphone 16 GB 5.5 inch (14 cm) Dual SIM Android™ 6.0 Marshmallow Black
Wedding you bigger!Are you in search of a smartphone with a huge screen for your digital content? Then give you satisfied only with the largest and gripping the wiko ROBBY, The Phablet with gigantic 5.5 inch (13,97 cm) HD display! In addition, you ac…
- Warranty: 24 months
- Manufacturer: WIKO
Wedding you bigger!Are you in search of a smartphone with a huge screen for your digital content? Then give you satisfied only with the largest and gripping the wiko ROBBY, The Phablet with gigantic 5.5 inch (13,97 cm) HD display! In addition, you ac…
- Warranty: 24 months
- Manufacturer: WIKO
Technical data
Operating system (Version) | Android™ 6.0 Marshmallow |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 1.3 GHz |
Display (cm) | 14 cm |
Screen size diagonal (inches) | 5.5 inch |
Display resolution | 1280 x 720 p |
Display resolution mode | HD |
Resolution of built-in camera | 8 MP |
Front camera resolution | 5 MP |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 64 GB) |
RAM | 1 GB |
SIM card type | Micro SIM |
Bluetooth | Yes |
Bluetooth | 4.0 |
GSM standard | GSM/2G , UMTS/3G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 900 MHz , 1900 MHz , 2100 MHz |
Data transfer | EDGE , GPRS , HSDPA 21,6 MBit/s , HSUPA 5,76 MBit/s |
Contract | None |
Colour | Black |
Built-in Glonass | No |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
Max. talk time | 17.2 h |
Standby max. | 270 h |
Width | 79.1 mm |
Height | 155 mm |
Depth | 10 mm |
Weight | 185 g |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB 2.0 |
Rechargeable battery technology | LiPo |
Hybrid SIM slot | No |
Type | Robby |
SIM card type | Dual SIM |
Battery capacity | 2500 mAh |
Product type | Smartphone |
Documents & Downloads
Wiko Robby Dual SIM smartphone
Wedding you bigger!
Are you in search of a smartphone with a huge screen for your digital content? Then give you satisfied only with the largest and gripping the wiko ROBBY, The Phablet with gigantic 5.5 inch (13,97 cm) HD display! In addition, you acoustically overturning, thanks to the in-built speaker with dual 3D sound! The timeless metal design makes the ROBBY and offers to you an unrestricted multimedia experience on a large screen... What more could you want?
Larger screen, better photos!
The advantage of phablets is that you are your content with all the advantages of a classical smartphones on an extremely large screen can enjoy! The ROBBY sets to a 5.5 inch (13,97 cm) HD display, equipped with the latest IPS technology, for a true-color representation from every viewing angle. This high-quality display brings your images to life, thanks to a 8 MP camera always super appearance. For this purpose, are of course stunning selfies you even at night through the 5 MP front camera including Selfie-Blitz Taking pictures wherever you can.
SURROUND SOUND
The wiko ROBBY is a true entertainer, with its excellent sound quality, whether in movies, videos from youtube or when listening to your favorite songs to impress your friends. The dual speakers are of a special software on the name Auro 3D hears, supports and guarantee a breathtaking listening experience.
UPSIDE DOWN!
What if your smartphone two microphones are installed, so that you don't have to worry you, as you hold your smartphone while talking on the phone? Attempt's! When Robby work equally well on both sides and the screen as well as your interface turn on automatically. In addition, your conversations in a very clear to understand since interferences automatically filtered.
High quality processing
Pleasantly cool in the palm of your hand and style for the eyes…. The ROBBY is with its metal design and four different color combinations, knalligen an absolute highlight. Whether Spaceship gray, Rose Gold, lime or turquoise, it is in your decision, which best suits you. The slightly curved back ensures a good grip despite its size.
Even longer...
Thanks to the wiko user interface is the ROBBY with a super energy saving mode, so that your smartphone long lasting. Basic functions such as call or news services are even at very low battery status is possible, while energy guzzlers in the background. Assistance and widgets will support the power consumption to regulate and set up your own energy-saving measures.
This text is machine translated.
Highlights & Details
- 14 cm (5.5") HD IPS display, 1280 x 720 pixels
- 1.3 GHz quad-core processor
- 16 GB built-in memory (+ microSD slot for 64 GB cards)
- 8 MP rear camera with auto-focus
- 5 Megapixel with Selfie LED flash
- Robust and high quality aluminum back
- Android 6.0 Marshmallow
Delivery
- Wiko Robby
- Rechargeable battery
- Headset
- Micro USB cable
- Power supply unit
- Quick guide
- Warranty: 24 months
- Manufacturer: WIKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones