WIKO View 5 Dual SIM smartphone 64 GB 6.55 inch (16.6 cm) Dual SIM Android™ 10 Gold
Experience ultra-visual immersion in the borderless O-screen of THE VIEW5, which is suitable for viewing videos, games and browsing social networks. Enhance your recordings with the 48 MP KI quad camera with excellent photos for every occasion and ex…
- Warranty: 24 months
- Manufacturer: WIKO
Experience ultra-visual immersion in the borderless O-screen of THE VIEW5, which is suitable for viewing videos, games and browsing social networks. Enhance your recordings with the 48 MP KI quad camera with excellent photos for every occasion and ex…
- Warranty: 24 months
- Manufacturer: WIKO
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.8 GHz |
Display (cm) | 16.6 cm |
Screen size diagonal (inches) | 6.55 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 48 MP , 8 MP , 5 MP , 2 MP |
Front camera resolution | 8 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 3 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Contract | None |
Colour | Gold |
Built-in Glonass | Yes |
Built-in GPS | Yes |
Wi-Fi | Yes |
SAR value | 1.538 W/kg |
Max. talk time | 46.6 h |
Standby max. | 1045 h |
Width | 76.84 mm |
Height | 165.95 mm |
Depth | 9.3 mm |
Weight | 201 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 5000 mAh |
Product type | Dual SIM smartphone |
Documents & Downloads
Wiko VIEW5 smartphone
Experience ultra-visual immersion in the borderless O-screen of THE VIEW5, which is suitable for viewing videos, games and browsing social networks. Enhance your recordings with the 48 MP KI quad camera with excellent photos for every occasion and extended recording options. Plus, with virtually unlimited battery life in a single charge, you'll always be on the ball!
1 week, only 2 loads
Why bother stopping for a charge? With the 5000 mAh rechargeable battery OF THE VIEW5, you can be active for 3.5 days in 1 charge. Feel the power to see, play and enjoy your smartphone without interruption! If necessary, you can charge THE VIEW5 via the convenient USB-type C. With the KI Battery master, you can even make your power supply smarter by optimizing the behavior and power consumption of the third-party apps you select while extending battery life.
48 MP Quad camera
enhances the recording experience with the new 48 MP KI Quad camera with high picture quality . Take unforgettable photos in any situation with more expert options , including super wide angle, Makro and Bokeh. Even in low light conditions, the larger sensor and pixel size can improve light sensitivity and reduce noise while maintaining texture for sharp and detailed images in dark areas .
O-Display
lets you leave the limits behind and experience the VIEW5's notch full screen mode for the ultimate visual immersion in your movies, games, Insta pages and more. Enjoy multimedia in vivid colors and details on the 20:9 HD+ resolution O-Display . The integrated circular O battery life indicator warns you directly on the screen and lights up green when charging, white over 15% battery and red for less than 15% remaining power.
This text is machine translated.
Highlights & Details
- 16.6 cm (6.55 inch) display, 1600 x 720 p
- Octa Core CPU (8 x 1.8 GHz)
- 64 GB internal memory (microSD card (up to 256 GB))
- Android™ 10
Delivery
- WIKO VIEW5 Smartphone, AC adapter, headphones, USB cable, user manual, Google Assistant user manual, Smartphone, Quick Start Guide, safety book
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: WIKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones