WIKO View 5 Dual SIM smartphone 64 GB 6.55 inch (16.6 cm) Dual SIM Android™ 10 Green

  • Item no.: 2301511
  • Manufacturer no.: WIKVIEW5WV851GRNST
  • EAN: 6943279423436

Experience ultra-visual immersion in the borderless O-screen of THE VIEW5, which is suitable for viewing videos, games and browsing social networks. Enhance your recordings with the 48 MP KI quad camera with excellent photos for every occasion and ex…

  • Warranty: 24 months
  • Manufacturer: WIKO
  • Item no.: 2301511
  • Manufacturer no.: WIKVIEW5WV851GRNST
  • EAN: 6943279423436

Experience ultra-visual immersion in the borderless O-screen of THE VIEW5, which is suitable for viewing videos, games and browsing social networks. Enhance your recordings with the 48 MP KI quad camera with excellent photos for every occasion and ex…

  • Warranty: 24 months
  • Manufacturer: WIKO
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.8 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.55 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 48 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 8 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 256 GB)
RAM
3 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Contract None
Colour Green
Built-in Glonass Yes
Built-in GPS Yes
Wi-Fi Yes
SAR value 1.538 W/kg
Max. talk time 46.6 h
Standby max. 1045 h
Width 76.84 mm
Height 165.95 mm
Depth 9.3 mm
Weight 201 g
Interfaces USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 5000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.8 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.55 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 48 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones