WIKO VIEW4 Dual SIM smartphone 64 GB 6.52 inch (16.6 cm) Dual SIM Android™ 10 Gold
3 days of autonomy. Triple cameraExperience 3 days of unlimited energy with a particularly long-lasting 5000 mAh battery with only one charge of the VIEW4. The smartphone has a prismatic design, a super wide-angle triple camera and an extremely large…
- Warranty: 24 months
- Manufacturer: WIKO
3 days of autonomy. Triple cameraExperience 3 days of unlimited energy with a particularly long-lasting 5000 mAh battery with only one charge of the VIEW4. The smartphone has a prismatic design, a super wide-angle triple camera and an extremely large…
- Warranty: 24 months
- Manufacturer: WIKO
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.8 GHz |
Display (cm) | 16.6 cm |
Screen size diagonal (inches) | 6.52 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 13 MP , 5 MP , 2 MP |
Front camera resolution | 8 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 3 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | LTE , HSPA , GPRS , EDGE |
Features | Face recognition |
Contract | None |
Colour | Gold |
Built-in GPS | Yes |
Wi-Fi | Yes |
SAR value | 1.686 W/kg |
Max. talk time | 63.4 h |
Standby max. | 882 h |
Width | 75.8 mm |
Height | 165.7 mm |
Depth | 8.85 mm |
Weight | 180 g |
Interfaces | Micro USB , Headphone jack (3.5 mm) |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 5000 mAh |
Product type | Dual SIM smartphone |
Documents & Downloads
WIKO View4 cosmic gold
3 days of autonomy. Triple camera
Experience 3 days of unlimited energy with a particularly long-lasting 5000 mAh battery with only one charge of the VIEW4.
The smartphone has a prismatic design, a super wide-angle triple camera and an extremely large memory.
74 hours of power
upgrade to 5000 mAh battery power, in order to experience moments full and not choose between calls, surfing, playing or chiling with tons of films!
The VIEW4 runs intenisv for 3 days with a single charge, validated by the Smartvisor test lab.
Smartviser is an independant, recognized expert in mobile device test automation.
Through the hardware and software optimization the VIEW4 offers a first-class autonomy experience.
Triple camera with super wide angle
Take up colorful all-inclusive pictures on a professional level with the triple camera of the VIEW4!
Don't miss any part of the landscape with the 5MP super wide-angle camera. Perfectly adapted for simple 114° panoramas and extensive group recordings.
Maximum storage space. Powerful performance
no worries, with the 64 GB internal memory there is enough storage space available, in order to store up to 120 episodes of your favorite program or 770 music albums or 35 heavy games.
You can also store up to 256 GB of memory with a micr SD card. Built-in is a powerful Octa-Core Mediatek A25 processor and 3GB RAM to support the unlimited high-speed use of your apps and games.
Enter a cosmic world
inspired by the night sky, the colors and light reflections show their premium side with the new glossy frame Cosmic Blue, Cosmic Gold or Cosmic Green.
Create your own rainbow with prismatic effects by placing the back cover under a light source, a single light bulb, or a light tube.
The gradient edge envelops each curve and a colorful design. In addition, WIKO's original custom-made accessories underline the premium design of the VIEW4 with additional protection and ergonomic features.
6.52" full screen for optimum immersion
the new VIEW4 has a large 6.52" front display. The HD + screen offers optimum viewing comfort. Immersion is guaranteed by the borderless and minimalist V-shaped display. An extended 20:9 wide screen brings games and videos to life.
Immediate function access
everything new from WIKO for faster access!
Simply touching the built-in Google Assistant button opens Walkie Talkie mode, where you can direct Google to set your alarm, update your calender, check the weather, sleep the torch, etc. no more time to unlock your phone or activate Google Assistant by pressing OK Google.
This text is machine translated.
Highlights & Details
- 16.6 cm (6.52 inch) display, 1600 x 720 p
- Octa Core CPU (8 x 1.8 GHz)
- 64 GB internal memory (microSD card (up to 256 GB))
- Android™ 10
- Warranty: 24 months
- Manufacturer: WIKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones