WIKO VIEW4 LITE Dual SIM smartphone 32 GB 6.52 inch (16.6 cm) Dual SIM Android™ 10 13 MP, 5 MP, 2 MP Green

  • Item no.: 2252830
  • Manufacturer no.: WIKVIEW4LITEDEGST
  • EAN: 6943279422408

2 days autonomy. Triple camera2 days full power with your WIKO VIEW4 LITE! It also has a long-life battery, a smart KI triple camera with super wide angle and a large memory.48 hours of energywith a 4000 mAh battery, you can use the VIEW4 LITE for 2 …

  • Warranty: 24 months
  • Manufacturer: WIKO
  • Item no.: 2252830
  • Manufacturer no.: WIKVIEW4LITEDEGST
  • EAN: 6943279422408

2 days autonomy. Triple camera2 days full power with your WIKO VIEW4 LITE! It also has a long-life battery, a smart KI triple camera with super wide angle and a large memory.48 hours of energywith a 4000 mAh battery, you can use the VIEW4 LITE for 2 …

  • Warranty: 24 months
  • Manufacturer: WIKO
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.8 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.52 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 5 MP , 2 MP
Front camera resolution 5 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 256 GB)
RAM
2 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 850 MHz , 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer LTE , HSPA , GPRS , EDGE
Features Face recognition
Contract None
Colour Green
Built-in GPS Yes
Wi-Fi Yes
SAR value 1.582 W/kg
Max. talk time 43.9 h
Standby max. 692 h
Width 76.8 mm
Height 167 mm
Depth 8.45 mm
Weight 174 g
Interfaces Micro USB , Headphone jack (3.5 mm)
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 4000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.8 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.52 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 5 MP , 2 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones