
Wiko View 4 Lite Deep Blue
Highlights & Details
- 16.6 cm(6.52 inch) Display, 1600 x 720 Pixel
- Octa Core CPU (1.8 GHz)
- 32 GB built-in memory (microSD card (up to 256 GB))
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
VIEW4 LITE
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16.6 cm
- Screen size diagonal (inches)
6.52 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
13 MP
5 MP
2 MP
- Front camera resolution
5 MP
2 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
850 MHz
800 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4000 mAh
- Data transfer
LTE
HSPA
GPRS
EDGE
- Mobile phone features
Face recognition
- Built-in GPS
Yes
- Wi-Fi
Yes
- SAR value
1.582 W/kg
- Max. talk time
43.9 h
- Standby max.
692 h
- Width
76.8 mm
- Height
167 mm
- Depth
8.45 mm
- Weight
174 g
- Interfaces
Micro USB
Headphone jack (3.5 mm)
n.rel.
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2252829 WIKO Mobile VIEW4 LITE Smartphone 32 GB 16.6 cm (6.52 inch) Blue Android™ 10 Dual SIM
User & Safety Instructions
User & Safety Instructions 2252829 WIKO Mobile VIEW4 LITE Smartphone 32 GB 16.6 cm (6.52 inch) Blue Android™ 10 Dual SIM
Information
Repairability/durability data sheet 2252829 WIKO Mobile VIEW4 LITE Smartphone 32 GB 16.6 cm (6.52 inch) Blue Android™ 10 Dual SIM
Description
2 days full power with your WIKO VIEW4 LITE! It also has a long-life battery, a smart KI triple camera with super wide angle and a large memory.
48 hours of energy
with a 4000 mAh battery, you can use the VIEW4 LITE for 2 days with a single charge - validated by the SmartViser test laboratory. Make calls, write and listen to your favorite music or watch videos on the Internet without limits. Hardware and software optimized, the VIEW4 LITE offers day-to-day smartphone experience.
Triple camera with super wide angle
makes photos like a professional with the triple camera! The 13 MP-sensor records effortlessly photographs and portraits. Unlock your artistic side with the 13 megapixel camera, which together with the 2 megapixel depth sensor in bokeh mode delivers great blurred effects. Capture amazing landscape and group images with the super-wide angle camera.
Large memory Fluid performance.
Store the important on the large 32 GB memory: 4000 pictures, 50 episodes of your favorite program, 300 music albums or 140 games. Expand your memory by up to 256 GB with a microSD card. With the MediaTek A25 Octa-Core processor, you can enjoy your phone to the fullest. Use the speed you need for casual games or your favorite apps.
Immersive Full-Screen Screen Display
The VIEW4 LITE features an ultra-immersive 6.52-inch screen with HD+ display. The 20:9 ratio and the smaller notch provide a nearly borderless screen for a better visual experience.
Deep Color Variety
You can choose between Deep Blue, Deep Gold and Deep Green. The back cover has 2 surfaces, the shining Deep Blue for an elegant design and the matte Finish for intensive shades for Deep Gold and Deep Green. In addition, WIKO's original accessories have been specially designed to demonstrate the full beauty of the VIEW4 LITE with additional ergonomic features for total comfort.
Quick function access
with a push of a button simply activate the integrated Google Assistant and ask Google to set the alarm clock for tomorrow, make a selfie, check the weather forecasts or book the table in the favorite restaurant. Why lose time unlocking or with the words "Okay Google"?
Face recognition for more security
Fast and secure unlocking with only a view of the screen thanks to face recognition
This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones










