WIKO VIEW4 LITE Dual SIM smartphone 32 GB 6.52 inch (16.6 cm) Dual SIM Android™ 10 Gold
2 days autonomy. Triple camera2 days full power with your WIKO VIEW4 LITE! It also has a long-life battery, a smart KI triple camera with super wide angle and a large memory.48 hours of energywith a 4000 mAh battery, you can use the VIEW4 LITE for 2 …
- Warranty: 24 months
- Manufacturer: WIKO
2 days autonomy. Triple camera2 days full power with your WIKO VIEW4 LITE! It also has a long-life battery, a smart KI triple camera with super wide angle and a large memory.48 hours of energywith a 4000 mAh battery, you can use the VIEW4 LITE for 2 …
- Warranty: 24 months
- Manufacturer: WIKO
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.8 GHz |
Display (cm) | 16.6 cm |
Screen size diagonal (inches) | 6.52 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 13 MP , 5 MP , 2 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 2 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 850 MHz , 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | LTE , HSPA , GPRS , EDGE |
Features | Face recognition |
Contract | None |
Colour | Gold |
Built-in GPS | Yes |
Wi-Fi | Yes |
SAR value | 1.582 W/kg |
Max. talk time | 43.9 h |
Standby max. | 692 h |
Width | 76.8 mm |
Height | 167 mm |
Depth | 8.45 mm |
Weight | 174 g |
Interfaces | Micro USB , Headphone jack (3.5 mm) |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 4000 mAh |
Product type | Dual SIM smartphone |
Documents & Downloads
Wiko View 4 Lite deep gold
2 days autonomy. Triple camera
2 days full power with your WIKO VIEW4 LITE! It also has a long-life battery, a smart KI triple camera with super wide angle and a large memory.
48 hours of energy
with a 4000 mAh battery, you can use the VIEW4 LITE for 2 days with a single charge - validated by the SmartViser test laboratory. Make calls, write and listen to your favorite music or watch videos on the Internet without limits. Hardware and software optimized, the VIEW4 LITE offers day-to-day smartphone experience.
Triple camera with super wide angle
makes photos like a professional with the triple camera! The 13 MP-sensor records effortlessly photographs and portraits. Unlock your artistic side with the 13 megapixel camera, which together with the 2 megapixel depth sensor in bokeh mode delivers great blurred effects. Capture amazing landscape and group images with the super-wide angle camera.
Large memory Fluid performance.
Store the important on the large 32 GB memory: 4000 pictures, 50 episodes of your favorite program, 300 music albums or 140 games. Expand your memory by up to 256 GB with a microSD card. With the MediaTek A25 Octa-Core processor, you can enjoy your phone to the fullest. Use the speed you need for casual games or your favorite apps.
Immersive Full-Screen Screen Display
The VIEW4 LITE features an ultra-immersive 6.52-inch screen with HD+ display. The 20:9 ratio and the smaller notch provide a nearly borderless screen for a better visual experience.
Deep Color Variety
You can choose between Deep Blue, Deep Gold and Deep Green. The back cover has 2 surfaces, the shining Deep Blue for an elegant design and the matte Finish for intensive shades for Deep Gold and Deep Green. In addition, WIKO's original accessories have been specially designed to demonstrate the full beauty of the VIEW4 LITE with additional ergonomic features for total comfort.
Quick function access
with a push of a button simply activate the integrated Google Assistant and ask Google to set the alarm clock for tomorrow, make a selfie, check the weather forecasts or book the table in the favorite restaurant. Why lose time unlocking or with the words "Okay Google"?
Face recognition for more security
Fast and secure unlocking with only a view of the screen thanks to face recognition
This text is machine translated.
Highlights & Details
- 16.6 cm (6.52 inch) display, 1600 x 720 p
- Octa Core CPU (8 x 1.8 GHz)
- 32 GB internal memory (microSD card (up to 256 GB))
- Android™ 10
- Warranty: 24 months
- Manufacturer: WIKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones