WIKO Y60 Smartphone 16 GB 5.45 inch (13.8 cm) Hybrid slot Android™ 9.0 Pressed rose

  • Item no.: 2104499
  • Manufacturer no.: WIKY60WK51GOLST
  • EAN: 6943279420329

Enjoy your favorite contents on a large screen in a compact form and store them all thanks to the large 16 GB ROM memory of the Y60. Get ready to roll at 4G at full speed to enable smooth web browsing.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: WIKO
  • Item no.: 2104499
  • Manufacturer no.: WIKY60WK51GOLST
  • EAN: 6943279420329

Enjoy your favorite contents on a large screen in a compact form and store them all thanks to the large 16 GB ROM memory of the Y60. Get ready to roll at 4G at full speed to enable smooth web browsing.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: WIKO
Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 13.8 cm
Screen size diagonal (inches) 5.45 inch
Display resolution 960 x 480 p
Display resolution mode FWVGA+
Resolution of built-in camera 5 MP
Front camera resolution 5 MP
Memory capacity 16 GB
Memory card slots microSD card (up to 128 GB)
RAM
1 GB
SIM card type Micro SIM , Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 2100 MHz , 1800 MHz , 2600 MHz , 900 MHz , 800 MHz
Data transfer LTE
Features Face recognition
Contract None
Colour Pressed rose
Built-in Glonass No
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
SAR value 1.42 W/kg
Max. talk time 26 h
Standby max. 212 h
Width 71.8 mm
Height 146.8 mm
Depth 9.3 mm
Weight 177.7
Interfaces Audio stereo (3.5 mm jack) , Micro USB
Type Y60
SIM card type
Hybrid slot
Battery capacity 4000 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 13.8 cm
Screen size diagonal (inches) 5.45 inch
Display resolution 960 x 480 p
Display resolution mode FWVGA+
Resolution of built-in camera 5 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones