WIKO Y61 Dual SIM smartphone 16 GB 6 inch (15.2 cm) Dual SIM Android™ 10 8 MP Dark green

  • Item no.: 2298429
  • Manufacturer no.: WIKY61WK560DEGST
  • EAN: 6943279422729

WIKO Y61 Dual SIM smartphone Dark green

  • Warranty: 24 months
  • Manufacturer: WIKO
  • Item no.: 2298429
  • Manufacturer no.: WIKY61WK560DEGST
  • EAN: 6943279422729

WIKO Y61 Dual SIM smartphone Dark green

  • Warranty: 24 months
  • Manufacturer: WIKO
Operating system (Version) Android™ 10
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.8 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 6 inch
Display resolution 960 x 480 p
Display resolution mode FWVGA+
Resolution of built-in camera 8 MP
Front camera resolution 5 MP
Memory capacity 16 GB
Memory card slots microSD card (up to 256 GB)
RAM
1 GB
SIM card type Micro SIM , Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE , WiFi
Contract None
Colour Dark green
Built-in Glonass No
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
Max. talk time 26.5 h
Standby max. 273 h
Rechargeable Li-Po, 3000 mAh
Width 78 mm
Height 161 mm
Depth 90 mm
Weight 190 g
Interfaces Micro USB 2.0 , Headphone jack (3.5 mm) , Wi-Fi , Bluetooth
Rechargeable battery technology LiPo
SIM card type
Dual SIM
Battery capacity 3000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.8 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 6 inch
Display resolution 960 x 480 p
Display resolution mode FWVGA+
Resolution of built-in camera 8 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones