WIKO Y80 Smartphone 16 GB 5.99 inch (15.2 cm) Hybrid slot Android™ 9.0 Anthracite

  • Item no.: 2104498
  • Manufacturer no.: WIKY80BLU
  • EAN: 6943279420367

Enjoy a full day of multimedia on a large HD+ widescreen. The Octa-Core processor and the large battery of the Y80 do not let you down. Impress with cool recordings thanks to the KI-operated dual camera.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: WIKO
  • Item no.: 2104498
  • Manufacturer no.: WIKY80BLU
  • EAN: 6943279420367

Enjoy a full day of multimedia on a large HD+ widescreen. The Octa-Core processor and the large battery of the Y80 do not let you down. Impress with cool recordings thanks to the KI-operated dual camera.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: WIKO
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.6 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 5.99 inch
Display resolution 1440 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP
Front camera resolution 5 MP
Memory capacity 16 GB
Memory card slots microSD card (up to 128 GB)
RAM
2 GB
SIM card type Micro SIM , Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 850 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Data transfer LTE
Features Face recognition , NFC
Type non-EU import
Contract None
Colour Anthracite
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 1.35 W/kg
Max. talk time 38 h
Standby max. 286 h
Width 76.5 mm
Height 160 mm
Depth 8.55 mm
Weight 185
Interfaces Audio stereo (3.5 mm jack) , Micro USB
Type Y80
SIM card type
Hybrid slot
Battery capacity 2500 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.6 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 5.99 inch
Display resolution 1440 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones