Technical data
Type | SMD |
---|---|
Type | 1812 |
Capacity (elec.) | 0.033 µF |
Nominal voltage | 63 V |
Tolerance ± | 20 % |
Material | Plastic |
Length | 4.8 mm |
Width | 3.3 mm |
Height | 2 mm |
Min. temperature | -55 °C |
Max. temperature | +100 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 4.8 x 3.3 x 2 mm |
Type | WIMA SMD1812 0,033ΜF 63V 20% |
Nominal voltage (details) | 63 V |
Reliability | λ0<2fit |
Capacity (elec.) | 0.033 µF |
Temperature range | -55 - +100 °C |
Product type | PET capacitor |
Documents & Downloads
SMD polyester capacitor
For general use such as coupling, decoupling and bypassing
Facts
- Self-healing construction
- Low self-inductance
- No life limitation.
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this WIMA SMD1812 0,033ΜF 63V 20% capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors