Technical data
Type | SMD |
---|---|
Type | 2220 |
Capacity (elec.) | 1 µF |
Nominal voltage | 63 V |
Tolerance ± | 20 % |
Material | Plastic |
Length | 5.7 mm |
Width | 5.1 mm |
Height | 2.5 mm |
Min. temperature | -55 °C |
Max. temperature | +100 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 5.7 x 5.1 x 2.5 mm |
Type | WIMA SMD2220 1,0ΜF 63V 20 |
Nominal voltage (details) | 63 V |
Reliability | λ0<2fit |
Capacity (elec.) | 1 µF |
Temperature range | -55 - +100 °C |
Product type | PET capacitor |
Documents & Downloads
SMD polyester capacitor
For general use such as coupling, decoupling and bypassing
Facts
- Self-healing construction
- Low self-inductance
- No life limitation.
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this WIMA SMD2220 1,0ΜF 63V 20 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors