
Number
Technical specifications
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 57 x 45 x 65 mm
- Capacity (elec.)
150 µF
- Nominal voltage
600 V
- Tolerance ±
10 %
- Connection
Solder pins
- Length
57 mm
- Width
45 mm
- Height
65 mm
- CS
52.5 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Type
DC-LINK DCP4I061508CD4KSSD
Documents & Downloads
Datasheet
Datasheet 450932 Wima DC-LINK DCP4I061508CD4KSSD 1 pc(s) MKP thin film capacitor Radial lead 150 µF 600 V 10 % 52.5 mm (L x W x H) 57 x 4
User & Safety Instructions
User & Safety Instructions 450932 Wima DC-LINK DCP4I061508CD4KSSD 1 pc(s) MKP thin film capacitor Radial lead 150 µF 600 V 10 % 52.5 mm (L x W x H) 57 x 4

