
Number
Highlights & Details
Wima DC-LINK DCP4L051006ID4KYSD MKP thin film capacitor
Our service for you
Technical specifications
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 31.5 x 17 x 34.5 mm
- Capacity (elec.)
10 µF
- Nominal voltage
800 V
- Tolerance ±
10 %
- Connection
Solder pins
- Length
31.5 mm
- Width
17 mm
- Height
34.5 mm
- CS
27.5 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC-LINK DCP4L051006ID4KYSD
Documents & Downloads
Datasheet
Datasheet 450998 Wima DC-LINK DCP4L051006ID4KYSD 1 pc(s) MKP thin film capacitor Radial lead 10 µF 800 V 10 % 27.5 mm (L x W x H) 31.5 x
User & Safety Instructions
User & Safety Instructions 450998 Wima DC-LINK DCP4L051006ID4KYSD 1 pc(s) MKP thin film capacitor Radial lead 10 µF 800 V 10 % 27.5 mm (L x W x H) 31.5 x

