Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 114 µF |
Nominal voltage | 900 V |
Tolerance ± | 10 % |
Material | Polypropylene |
Connection | Solder pins |
Height | 95 mm |
(Ø) | 50 mm |
CS | 37.5 mm |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x H) 50 mm x 95 mm |
Type | DC-LINK DCP5N06114D100KS00 |
Capacity (elec.) | 114 µF |
Product type | MKP thin film capacitor |
Documents & Downloads
DC-LINK CAPACITOR MKP5
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this DCP5N06114D100KS00 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors