Wima FKP0C004700B00HA00 2800 pc(s) FKP thin film capacitor Radial lead 470 pF 63 V DC 2.5 % 2.5 mm (L x W x H) 4.6 x 2.

  • Item no.: 1096438
  • Manufacturer no.: FKP0C004700B00HA00

FOLIENKONDENS. FKP02 FKP0C004700B00HA00

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1096438
  • Manufacturer no.: FKP0C004700B00HA00

FOLIENKONDENS. FKP02 FKP0C004700B00HA00

  • Warranty: 24 months
  • Manufacturer: Wima
Type Radial lead
Capacity (elec.) 470 pF
Nominal voltage 63 V DC
Tolerance ± 2.5 %
Material Polypropylene
Connection Solder pins
Length 4.6 mm
Width 2.5 mm
Height 7 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 2800 pc(s)
Packaging type (details) Ammo pack H16.5 340 x 340
Dim (L x W x H) 4.6 x 2.5 x 7 mm
Type FKP0C004700B00HA00
RoHS-compliant Yes
Product type FKP thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 470 pF
Nominal voltage 63 V DC
Tolerance ± 2.5 %
Material Polypropylene
Connection Solder pins
Length 4.6 mm
Width 2.5 mm
Height 7 mm
CS 2.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors