
Wima FKP1R013304C00KSSD 1 pc(s) FKP thin film capacitor Radial lead 3300 pF 1250 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12
Number
Highlights & Details
FKP 1 impulse capacitor
- Complies with RoHS
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
FKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 6 x 12.5 mm
- Capacity (elec.)
3300 pF
- Nominal voltage
1250 V DC
- Flank steepness
29000 V/µs
- Tolerance ±
10 %
- Material
Metal
- Connection
Solder pins
- Length
18 mm
- Width
6 mm
- Height
12.5 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Dielectric
Metal foil and double-sided polypropylene foil
- RoHS-compliant
Yes
- Type
FKP1R013304C00KSSD
- Reliability
λ02fit
- Nominal voltage (details)
1250 V/DC/600 V AC
- Tolerance
±10 %
- Temperature range
-55 - +100 °C
- Dielectric
Metal foil and double-sided polypropylene foil
Documents & Downloads
Datasheet
Datasheet 456349 Wima FKP1R013304C00KSSD 1 pc(s) FKP thin film capacitor Radial lead 3300 pF 1250 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12
User & Safety Instructions
User & Safety Instructions 456349 Wima FKP1R013304C00KSSD 1 pc(s) FKP thin film capacitor Radial lead 3300 pF 1250 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12

