Wima FKP1Y006805A00KSSD 1200 pc(s) FKP thin film capacitor Radial lead 680 pF 6000 V DC 10 % 22.5 mm (L x W x H) 26.5 x

  • Item no.: 1099279
  • Manufacturer no.: FKP1Y006805A00KSSD

CONDENSER FKP1 FKP1 Y006805A00KSSD

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1099279
  • Manufacturer no.: FKP1Y006805A00KSSD

CONDENSER FKP1 FKP1 Y006805A00KSSD

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Packaging type Bulk
Type Radial lead
Capacity (elec.) 680 pF
Nominal voltage 6000 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 26.5 mm
Width 5 mm
Height 14 mm
CS 22.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1200 pc(s)
Packaging type (details) Loose Products/EPS Standard
Type FKP1Y006805A00KSSD
RoHS-compliant Yes
Product type FKP thin film capacitor

Technical data

  • Wire length: 6 mm
Packaging type Bulk
Type Radial lead
Capacity (elec.) 680 pF
Nominal voltage 6000 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 26.5 mm
Width 5 mm
Height 14 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors