Wima FKP1Y021006F00KSSD 324 pc(s) FKP thin film capacitor Radial lead 0.01 µF 6000 V DC 10 % 27.5 mm (L x W x H) 31.5 x

  • Item no.: 1099384
  • Manufacturer no.: FKP1Y021006F00KSSD

CONDENSER FKP1 FKP1 Y021006F00KSSD

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1099384
  • Manufacturer no.: FKP1Y021006F00KSSD

CONDENSER FKP1 FKP1 Y021006F00KSSD

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Packaging type Bulk
Type Radial lead
Capacity (elec.) 0.01 µF
Nominal voltage 6000 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 31.5 mm
Width 15 mm
Height 26 mm
CS 27.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 324 pc(s)
Packaging type (details) Loose Products/EPS Standard
Type FKP1Y021006F00KSSD
RoHS-compliant Yes
Product type FKP thin film capacitor

Technical data

  • Wire length: 6 mm
Packaging type Bulk
Type Radial lead
Capacity (elec.) 0.01 µF
Nominal voltage 6000 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 31.5 mm
Width 15 mm
Height 26 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors