
Number
Highlights & Details
Wima FKS 3 2200pF 10% 100V RM7,5 FKS thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
FKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 10 x 3 x 8.5 mm
- Capacity (elec.)
2200 pF
- Nominal voltage
100 V DC
- Flank steepness
1000 V/µs
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
10 mm
- Width
3 mm
- Height
8.5 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
FKS 3 2200pF 10% 100V RM7,5
- Nominal voltage (details)
100 V/DC/63 V AC
- Dielectric
Polyester/metal foil
Documents & Downloads
Datasheet
Datasheet 459846 Wima FKS 3 2200pF 10% 100V RM7,5 1 pc(s) FKS thin film capacitor Radial lead 2200 pF 100 V DC 10 % 7.5 mm (L x W x H) 10
User & Safety Instructions
User & Safety Instructions 459846 Wima FKS 3 2200pF 10% 100V RM7,5 1 pc(s) FKS thin film capacitor Radial lead 2200 pF 100 V DC 10 % 7.5 mm (L x W x H) 10

