Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FKS thin film capacitor
Radial lead
(L x W x H) 10 x 3 x 8.5 mm
3300 pF
100 V DC
5 %
Polyester
Solder pins
10 mm
3 mm
8.5 mm
7.5 mm
-55 °C
+100 °C
1 pc(s)
Yes
FKS 3 3300pF 5% 100V RM7,5
Datasheet 1569343 Wima FKS 3 3300pF 5% 100V RM7,5 1 pc(s) FKS thin film capacitor Radial lead 3300 pF 100 V DC 5 % 7.5 mm (L x W x H) 10 x