Technical data
- Wire length: 6 mm
Type | Radial lead |
---|---|
Capacity (elec.) | 3300 pF |
Nominal voltage | 250 V DC |
Tolerance ± | 5 % |
Material | Polyester |
Connection | Solder pins |
Length | 10 mm |
Width | 3 mm |
Height | 8.5 mm |
CS | 7.5 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +100 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 10 x 3 x 8.5 mm |
Type | FKS 3 3300pF 5% 250V RM7,5 |
Product type | FKS thin film capacitor |
Documents & Downloads
Foil capacitors series FKS3
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this FKS3F013302B00JSSD-1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors