Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 10.3 x 5 x 10.5 mm
0.01 µF
630 V DC
10 %
Polypropylene
Solder pins
10.3 mm
5 mm
10.5 mm
7.5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKP 10 0,01uF 10% 630V RM7,5
Datasheet 1569473 Wima MKP 10 0,01uF 10% 630V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.01 µF 630 V DC 10 % 7.5 mm (L x W x H) 1