Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 26.5 x 6 x 15 mm
0.022 µF
1600 V DC
10 %
Polypropylene
Solder pins
26.5 mm
6 mm
15 mm
22.5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKP 10 0,022uF 10% 1600V RM22,5
Datasheet 1569538 Wima MKP 10 0,022uF 10% 1600V RM22,5 1 pc(s) MKP thin film capacitor Radial lead 0.022 µF 1600 V DC 10 % 22.5 mm (L x W