Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 18 x 7 x 14 mm
0.033 µF
1000 V DC
20 %
Polypropylene
Solder pins
18 mm
7 mm
14 mm
15 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKP 10 0,033uF 20% 1000V RM15
Datasheet 1569429 Wima MKP 10 0,033uF 20% 1000V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 1000 V DC 20 % 15 mm (L x W x H)