Wima MKP 10 0,15uF 10% 1000V RM27,5 1 pc(s) MKP thin film capacitor Radial lead 0.15 µF 1000 V DC 10 % 27.5 mm (L x W x

  • Item no.: 1569521
  • Manufacturer no.: MKP1O131506B00KSSD-1
  • EAN: 2050004861204

Folienkondensator MKP 10 0.15uF 10% 1000

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569521
  • Manufacturer no.: MKP1O131506B00KSSD-1
  • EAN: 2050004861204

Folienkondensator MKP 10 0.15uF 10% 1000

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.15 µF
Nominal voltage 1000 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 31.5 mm
Width 11 mm
Height 21 mm
CS 27.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 31.5 x 11 x 21 mm
Type MKP 10 0,15uF 10% 1000V RM27,5
Product type MKP thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.15 µF
Nominal voltage 1000 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 31.5 mm
Width 11 mm
Height 21 mm
CS 27.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors