Wima MKP 10 0,15uF 10% 250V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.15 µF 250 V DC 10 % 15 mm (L x W x H) 18

  • Item no.: 1569434
  • Manufacturer no.: MKP1F031504C00KSSD-1
  • EAN: 2050004860337

Folienkondensator MKP 10 0.15uF 10% 250V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569434
  • Manufacturer no.: MKP1F031504C00KSSD-1
  • EAN: 2050004860337

Folienkondensator MKP 10 0.15uF 10% 250V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.15 µF
Nominal voltage 250 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 18 mm
Width 6 mm
Height 12.5 mm
CS 15 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 18 x 6 x 12.5 mm
Type MKP 10 0,15uF 10% 250V RM15
Product type MKP thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.15 µF
Nominal voltage 250 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 18 mm
Width 6 mm
Height 12.5 mm
CS 15 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors