Wima MKP 10 0,68uF 5% 400V RM22,5 1 pc(s) MKP thin film capacitor Radial lead 0.68 µF 400 V DC 5 % 22.5 mm (L x W x H)

  • Item no.: 1569661
  • Manufacturer no.: MKP1G036805I00JSSD
  • EAN: 2050004862607

Folienkondensator MKP 10 0.68uF 5% 400V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569661
  • Manufacturer no.: MKP1G036805I00JSSD
  • EAN: 2050004862607

Folienkondensator MKP 10 0.68uF 5% 400V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.68 µF
Nominal voltage 400 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 26.5 mm
Width 11 mm
Height 21 mm
CS 22.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Type MKP 10 0,68uF 5% 400V RM22,5
Product type MKP thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.68 µF
Nominal voltage 400 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 26.5 mm
Width 11 mm
Height 21 mm
CS 22.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors