Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 10 x 4 x 9 mm
1000 pF
400 V DC
10 %
Polypropylene
Solder pins
10 mm
4 mm
9 mm
7.5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKP 10 1000pF 10% 400V RM7,5
Datasheet 1569653 Wima MKP 10 1000pF 10% 400V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 1000 pF 400 V DC 10 % 7.5 mm (L x W x H) 1