Wima MKP 10 1,0uF 10% 630V RM37,5 1 pc(s) MKP thin film capacitor Radial lead 1 µF 630 V DC 10 % 37.5 mm (L x W x H) 41

  • Item no.: 1569454
  • Manufacturer no.: MKP1J041007D00KSSD-1
  • EAN: 2050004860535

Folienkondensator MKP 10 1.0uF 10% 630V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569454
  • Manufacturer no.: MKP1J041007D00KSSD-1
  • EAN: 2050004860535

Folienkondensator MKP 10 1.0uF 10% 630V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 1 µF
Nominal voltage 630 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 41.5 mm
Width 15 mm
Height 26 mm
CS 37.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 41.5 x 15 x 26 mm
Type MKP 10 1,0uF 10% 630V RM37,5
Product type MKP thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 1 µF
Nominal voltage 630 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 41.5 mm
Width 15 mm
Height 26 mm
CS 37.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors